TE Connectivity Buchanan Series Pluggable Terminal Block, 10-Contact, 5 mm Pitch, 1 Row, 1-282812-0
- RS Stock No.:
- 477-684
- Distrelec Article No.:
- 304-59-001
- Mfr. Part No.:
- 1-282812-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 80 units)*
€290.04
(exc. VAT)
€356.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €290.04 | €3.626 |
*price indicative
- RS Stock No.:
- 477-684
- Distrelec Article No.:
- 304-59-001
- Mfr. Part No.:
- 1-282812-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Orientation | Right Angle | |
| Colour | Green | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Orientation Right Angle | ||
Colour Green | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- IT
The TE Connectivity 10 Position PCB Terminal Block is designed to excel in wire-to-board applications, ensuring robust connectivity for your circuit board requirements. With a 5 mm centreline, it provides optimal space utilisation and efficiency in dense layouts. The partially shrouded header design enhances safety and reliability, allowing seamless integration within your electronic projects. This connector boasts a right-angle orientation, offering flexible installation options, especially in constrained spaces. Designed to operate within an extensive temperature range, it ensures dependable performance under varying environmental conditions. The terminal block also supports high operational voltages, making it suitable for demanding power and signal applications. Its durable construction, featuring a green housing made from PA 66, guarantees long-lasting service and effectiveness.
Partially shrouded header design enhances safety
Right-angle configuration allows for space-efficient installation
3.5 mm termination post length facilitates secure PCB soldering
Compatible with various TE parts for expanded functionality
Wave solder capable for streamlined manufacturing processes
Operating temperature resilience ensures performance in diverse environments
Tin-plated contacts provide excellent conductivity and corrosion resistance
Packaged in boxes of 100 for convenient bulk usage
Suitable for both power and signal circuit applications
CE marked compliant for adherence to regulatory standards
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-282830-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2351885-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2213934-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2350513-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-284065-2
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1-282836-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
