TE Connectivity Buchanan PCB Terminal Blocks Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 284047-7
- RS Stock No.:
- 481-423
- Distrelec Article No.:
- 304-59-610
- Mfr. Part No.:
- 284047-7
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 30 units)*
€267.08
(exc. VAT)
€328.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €267.08 | €8.903 |
*price indicative
- RS Stock No.:
- 481-423
- Distrelec Article No.:
- 304-59-610
- Mfr. Part No.:
- 284047-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| Series | Buchanan PCB Terminal Blocks | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 30V | ||
Standards/Approvals UL | ||
Series Buchanan PCB Terminal Blocks | ||
- COO (Country of Origin):
- IT
The TE Connectivity 7 Position PCB Terminal Block offers a reliable connection for wire-to-board applications, ensuring seamless integration in various electrical circuits. Designed with a 5.08 mm centreline, this compact connector facilitates efficient use of space without compromising performance. Its robust construction supports wire sizes from 30 to 12 AWG, making it ideal for a range of applications, while its vertical orientation and side entry angle optimise accessibility during installation. With a high operational voltage rating and low halogen materials, this terminal block not only enhances functionality but also adheres to environmental standards.
Active component ensures reliable long term performance
Side stackable design enhances layout flexibility
Tin plated mating area ensures solid connectivity
Constructed with low halogen materials for eco friendliness
Wide operating temperature range supports diverse environmental conditions
Compliant with EU RoHS directives ensuring safety and regulatory adherence
Easy handling and installation thanks to vertical product orientation
Features nickel plated screws for improved durability
Compatibility with multiple TE part numbers increases versatility
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 284047-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 284047-8
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 282837-4
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1546173-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796634-7
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 796638-7
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1546216-2
