Wurth Elektronik 351 Series Pluggable Terminal Block, 5.08 mm Pitch, 691351500012S

Image representative of range

Get a bulk buy discount

Add 10 more to save €7.60

View bulk pricing options

Subtotal (1 pack of 2 units)*

€9.42

(exc. VAT)

€11.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9€9.42€4.71-
10 - 24€8.66€4.33€7.60
25 +€7.64€3.82€44.50

*price indicative

RS Stock No.:
485-304
Distrelec Article No.:
304-54-748
Mfr. Part No.:
691351500012S
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

12A

Minimum Wire Size mm²

0.205mm²

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Voltage

300V

Series

351

Length

15.1mm

Width

18.2mm

Standards/Approvals

RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy