Phoenix Contact 5/..-ST-RF, FMC 1 Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1357201
- RS Stock No.:
- 487-771
- Mfr. Part No.:
- 1357201
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 1000 units)*
€5,106.80
(exc. VAT)
€6,281.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5,106.80 | €5.107 |
*price indicative
- RS Stock No.:
- 487-771
- Mfr. Part No.:
- 1357201
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-ST-RF, FMC 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-ST-RF, FMC 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed to offer a reliable and efficient connection solution for various applications. The FMC 1.5/2-ST-3.5-RF BK excels in providing seamless electrical connectivity with a robust build, utilising Advanced push-in spring connection technology. Its Compact design ensures integration into tight spaces, making it Ideal for modern electronic devices. This connector stands out with its black housing, which not only enhances aesthetic appeal but also provides essential protection against environmental factors. Furthermore, its intuitive colour-coded actuating push button simplifies operation, allowing for quick installation and maintenance without the need for specialized tools. Emphasizing safety and durability, the product ensures stable long-term contact stability, thus reducing downtime and enhancing performance in various operational conditions.
Push in connection method eliminates the need for tools
Snap in locking feature prevents accidental disconnection
Colour coded actuating push button enhances intuitive operation
Latching flange mounting method allows for easy assembly
Designed for use in demanding environments with rated voltages up to 320 V
Related links
- Phoenix Contact Pluggable Terminal Block 3.5 mm Pitch, 1-Row
- Phoenix Contact FMC 1.5/2-ST-3.5-RF Series Pluggable Terminal Block 3.5 mm Pitch 1952021
- Phoenix Contact FMC 1.5/2-ST-3.5-RF Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact 5/ 8-ST 8-Contact 1 Row, 1952322
- Phoenix Contact 5 FMC 1 Series Pluggable Terminal Block 3.5 mm Pitch 1952319
- Phoenix Contact 5/..-ST-RF 5-Contact 1 Row, 1947081
- Phoenix Contact 5/..-ST-RF 4-Contact 1 Row, 1947078
- Phoenix Contact 5/..-ST-RF 3-Contact 1 Row, 1947065
