Ouneva VC06 Series Pluggable Terminal Block, VC06-0025

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.70

(exc. VAT)

€10.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€8.70
10 +€8.00

*price indicative

RS Stock No.:
555-994
Distrelec Article No.:
304-10-039
Mfr. Part No.:
VC06-0025
Manufacturer:
Ouneva
Find similar products by selecting one or more attributes.
Select all

Brand

Ouneva

Product Type

Pluggable Terminal Block

Current

100A

Minimum Wire Size mm²

16mm²

Maximum Wire Size mm²

95mm²

Minimum Wire Size AWG

6AWG

Orientation

Straight

Colour

Grey

Voltage

690V

Series

VC06

Standards/Approvals

RoHS

Width

23.4mm

Depth

67.8mm

Length

51mm

COO (Country of Origin):
FI

Related links