Phoenix Contact 5/ 7-ST-5, 08, FMCOR 2 Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 1861289
- RS Stock No.:
- 556-307
- Mfr. Part No.:
- 1861289
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€872.94
(exc. VAT)
€1,073.72
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €872.94 | €8.729 |
*price indicative
- RS Stock No.:
- 556-307
- Mfr. Part No.:
- 1861289
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/ 7-ST-5, 08, FMCOR 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/ 7-ST-5, 08, FMCOR 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector, is expertly designed for seamless integration into a variety of applications. Its distinctive green colour not only aids in identification but also ensures it complements the aesthetics of DIN-rail-mountable devices. With a nominal current of 12 A and a rated voltage of 320 V, this connector ensures robust performance under demanding conditions. Its innovative push-in spring connection technology simplifies installation and maintenance, allowing for quick, tool-free connections. Furthermore, the compact design, with a pitch of 5.08 mm, makes this connector ideal for applications where space is at a premium. Whether for industrial or commercial use, the FKCOR series connector stands out with its reliability and ease of use.
The conductor connection orthogonal to the direction of operation simplifies wiring
Integrated test option allows for convenient testing without additional equipment
Colour-coded actuating push button enhances user-friendliness
Durable design ensures longevity even in challenging environments
Flammability ratings guarantee safety during operation and use
Easy to handle during installation and removal due to its ergonomic design
Related links
- Phoenix Contact TSPC 5/7-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728507
- Phoenix Contact MSTBT 2.5/7-ST Series Pluggable Terminal Block 5 mm Pitch 1779880
- Phoenix Contact TVFKC 1.5/7-ST Series Pluggable Terminal Block 5 mm Pitch 1713884
- Phoenix Contact 5 FMC 1 Series Pluggable Terminal Block 3.5 mm Pitch 1952319
- Phoenix Contact ZEC 1.5/7-ST-5.0 C2 R1.7 Series PCB Terminal Block 5 mm Pitch 1883093
- Phoenix Contact 5/ 9-ST-5 IC 2 Series Pluggable Terminal Block 5.08 mm Pitch 1786242
- Phoenix Contact 5/ 3-ST-5 MSTBC 2 Series Pluggable Terminal Block 5.08 mm Pitch 1808829
- Phoenix Contact 5/ 2-ST-5 MC 1 Series Pluggable Terminal Block 5.08 mm Pitch 1836079
