Phoenix Contact Pluggable Terminal Block, 10-Contact, 5 mm Pitch, 1-Row
- RS Stock No.:
- 556-953
- Mfr. Part No.:
- 1725536
- Manufacturer:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 556-953
- Mfr. Part No.:
- 1725536
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is engineered for effortless integration and reliability in a variety of applications. Designed with a nominal cross section of 2.5 mm², this connector supports robust connectivity with a rated voltage of 400 V and a nominal current of 14 A. Its innovative push-in spring connection method facilitates easy installation without the need for specialised tools, ensuring a stable and secure connection for your devices. The connector is perfectly suited for BUS applications, allowing for seamless looping of potentials, and features a Compact design with a pitch of 5 mm. Durability is assured through thorough testing, making it an excellent choice for demanding industrial environments. The housing, MADE of PA with hot-dip tin-plated contacts, combines functionality with a vibrant green finish, ensuring high visibility within your setups.
Push-in connection technology allows for quick and hassle-free assembly
Designed for stability over prolonged periods, ensuring long-term performance
Integrated test options facilitate efficient troubleshooting and maintenance
Compact design maximises space efficiency in PCB layouts
Robust material construction provides excellent resistance to environmental factors
Related links
- Phoenix Contact 5/..-PH 10-Contact 1 Row, 1725536
- Phoenix Contact SPT-THR 1.5/10-V-5.08 P20 R88 Series Pluggable Terminal Block 5 mm Pitch 1823609
- Phoenix Contact SPT-THR 1.5/10-H-5.0 P20 R88 Series Pluggable Terminal Block 5 mm Pitch 1823939
- Phoenix Contact SPT-THR 1.5/10-H-5.0 P26 Series PCB Terminal Block 5 mm Pitch 1823052
- Phoenix Contact SPT-THR 1.5/10-V-5.0 P26 Series PCB Terminal Block 5 mm Pitch 1822613
- Phoenix Contact SMSTB 2.5/10-STF Series Pluggable Terminal Block 5 mm Pitch 1970951
- Phoenix Contact FKCT 2.5/10-STF Series Pluggable Terminal Block 5 mm Pitch 1909485
- Phoenix Contact COMBICON MSTB Series Pluggable Terminal Block 5 mm Pitch 1754591
