Phoenix Contact Feed Through Pluggable Terminal Block, 10 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 557-319
- Mfr. Part No.:
- 0707170
- Manufacturer:
- Phoenix Contact
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-319
- Mfr. Part No.:
- 0707170
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Mount Type | Feed Through | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 9.3mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 9.3mm | |
| Standards/Approvals | VDE, IEC 61984, cULus, CSA | |
| Voltage | 32 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Mount Type Feed Through | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 9.3mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 9.3mm | ||
Standards/Approvals VDE, IEC 61984, cULus, CSA | ||
Voltage 32 V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Feed-through header, offers a reliable solution for connecting devices in various applications. Its robust design allows for efficient cable connections, ensuring flexibility in device positioning while maintaining excellent electrical characteristics. With ten positions and a straightforward mounting method, this component is engineered to simplify integration into various configurations without compromising performance. The product's direct mounting feature and compatibility with standard connection technologies further enhance its versatility in diverse device designs.
Designed for high versatility in modular applications
Provides both solder and slip-on connection options
Allows for fast and straightforward installation
Features a Compact design that saves space in devices
Ensures maximum efficiency with minimal contact resistance
Suitable for use across a range of environmental conditions
Facilitates easy maintenance and replacement within systems
Related links
- Phoenix Contact Feed Through Pluggable Terminal Block 5 mm Pitch, 1 Row(s)
- Phoenix Contact Feed Through Pluggable Terminal Block 5 mm Pitch, 1 Row(s)
- Phoenix Contact Feed Through Pluggable Terminal Block 5 mm Pitch, 1 Row(s)
- Phoenix Contact Feed Through Pluggable Terminal Block 5 mm Pitch, 1 Row(s)
- Phoenix Contact COMBICON MSTBVA Series PCB Terminal Block 5 mm Pitch, 1 Row(s)
- Phoenix Contact COMBICON MSTBA Series PCB Terminal Block 5 mm Pitch, 1 Row(s)
- Phoenix Contact DFK-MSTB Series Feed Through Pluggable Terminal Block 5 mm Pitch, 1 Row(s)
- Phoenix Contact Feed Through Pluggable Terminal Block 5.08 mm Pitch, 1 Row(s)
