Phoenix Contact DFK-MSTB Series Threaded Pluggable Terminal Block, 16 Contact(s), 5 mm Pitch, 1 Row

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
557-328
Mfr. Part No.:
0710167
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Series

DFK-MSTB

Pitch

5mm

Current

12A

Number of Contacts

16

Housing Material

Polyamide

Number of Rows

1

Connector System

COMBICON MSTB 2.5

Mount Type

Threaded

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

5mm

Maximum Operating Temperature

100°C

Tail Pin Length

9.3mm

Contact Gender

Male

Standards/Approvals

EU REACH, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, IEC 60512-1-1, UL 94 V0, cULus E60425, CSA 13631, VDE 40050648, CHINA RoHS, IEC 60068-2-70, IEC 60512-1-2, IEC 60512-13-5, EU RoHS, IEC 60512-15-1, ISO 6988

Mating Pin Length

9.3mm

Voltage

32 V

COO (Country of Origin):
DE
The Phoenix Contact feed through header stands as a pivotal component for reliable electrical connections in various applications. Crafted with precision, this product seamlessly embodies the benefits of flexible design along with robust functionality. Its Compact form factor allows for direct mounting, optimising space while enhancing the overall performance of electrical systems. With a nominal current carrying capacity of 12 A and rated voltage of 320 V, this header meets high demands in performance and safety, providing a reliable connection for your projects. The innovative solder/slip-on connection technology offers additional versatility, accommodating various installation preferences. Additionally, the product’s screw locking mechanism ensures a secure attachment, delivering peace of mind for long-term use. This header is also WEEE/RoHS-compliant, ensuring it aligns with environmental standards.

Offers both solder and slip on connection methods for versatility

Compact design aids in maximising available installation space

Made with a sturdy screw locking mechanism for enhanced security

Enjoys compliance with stringent environmental and safety standards

Connects seamlessly within the COMBICON system for easy integration

Features a linear pin layout ensuring straightforward mounting

Tested for excellent durability to withstand harsh conditions

Delivers superior mechanical stability through its threaded flange

Available in a robust green housing that signifies its functionality

Related links