Phoenix Contact DFK-MSTB Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 0707329
- RS Stock No.:
- 565-779
- Mfr. Part No.:
- 0707329
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€574.08
(exc. VAT)
€706.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €574.08 | €11.482 |
*price indicative
- RS Stock No.:
- 565-779
- Mfr. Part No.:
- 0707329
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | PA | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 320V | |
| Depth | 29.5mm | |
| Width | 76.2mm | |
| Series | DFK-MSTB | |
| Length | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material PA | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Colour Green | ||
Voltage 320V | ||
Depth 29.5mm | ||
Width 76.2mm | ||
Series DFK-MSTB | ||
Length 17.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Feed-through header is designed for reliable connectivity in electronic applications. With a nominal cross-section of 2.5 mm², it ensures optimal performance while supporting a nominal current of 12 A and a rated voltage of 320 V. The versatile design allows for both solder and slip-on connections, providing flexibility in installation. Its compact form and linear pinning layout make it suitable for a variety of configurations, streamlining integration into different devices. Compliance with WEEE and RoHS directives ensures that this product meets environmental standards, making it an excellent choice for eco-conscious projects. This feed-through header's robust construction and ease of use make it a valuable addition to any electronic assembly, paving the way for efficient and effective connections.
Designed for direct mounting with a straightforward installation process
Supports multiple connection methods, enhancing versatility in applications
Constructed to withstand a wide temperature range for reliable operation
Features a green housing colour that aids in quick identification
Manufactured from corrosion-resistant materials, ensuring longevity
Offers a compact size that optimises space within electronic devices
Provides effective pin layout for easy soldering and connection integrity
Related links
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5.08 mm Pitch 0707345
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5.08 mm Pitch 0707374
- Phoenix Contact DFK-MSTB Series Threaded Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact DFK-MSTB 2.5/2-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 0707248
- Phoenix Contact COMBICON DFK-MSTB Series Pluggable Terminal Block 5.08 mm Pitch 0707057
- Phoenix Contact DFK-MSTB 2.5/9-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 0707303
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5 mm Pitch 0707196
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5 mm Pitch 0710099
