Phoenix Contact 5/..-ST, FRONT-MC 1 Series Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row, 1850699
- RS Stock No.:
- 558-589
- Mfr. Part No.:
- 1850699
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
€2,694.68
(exc. VAT)
€3,314.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,694.68 | €10.779 |
*price indicative
- RS Stock No.:
- 558-589
- Mfr. Part No.:
- 1850699
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-ST, FRONT-MC 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-ST, FRONT-MC 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is designed for reliable connections in compact spaces, featuring an innovative screw connection method for ease of installation. Ideal for electrical applications requiring precision and durability, it offers enhanced conductivity and a user-friendly design, optimising workflow efficiency. The unique locking mechanism ensures a secure fit, while the robust construction withstands demanding conditions. Its versatility makes it suitable for a variety of installations, promising high performance and consistent results in diverse operating environments.
Optimised for tight installation scenarios, allowing for seamless integration
Constructed with a low temperature rise to enhance safety and performance
Supports flexible and rigid conductor cross-sections, catering to diverse applications
Utilises a standard connection method for global compatibility
Designed with a slotted screw head form for easy handling
RoHS compliant, ensuring adherence to environmental standards
Offers excellent pull-out strength, providing dependable connections
Incorporates robust housing material, enhancing durability and resilience
Related links
- Phoenix Contact 5/ 5-ST-3 MC 1 Series Pluggable Terminal Block 3.81 mm Pitch 1860883
- Phoenix Contact MC 1.5/5-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803604
- Phoenix Contact MC 1.5/5-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817071
- Phoenix Contact 5/16-STF-3 FRONT-MC 1 Series Pluggable Terminal Block 3.81 mm Pitch 1850990
- Phoenix Contact 5/16-STF-3 FRONT-MC 1 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact IMC 1.5/5-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact IMC 1.5/5-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1857919
- Phoenix Contact MCVW 1.5/5-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
