Phoenix Contact, 5.08mm Pitch, FKCOR, 5 Way, , Pluggable Terminal Block, Plug, Screw Mount, Push In Spring Termination,
- RS Stock No.:
- 558-705
- Mfr. Part No.:
- 1861496
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€646.98
(exc. VAT)
€795.79
(inc. VAT)
Temporarily out of stock
- Shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €646.98 | €6.47 |
*price indicative
- RS Stock No.:
- 558-705
- Mfr. Part No.:
- 1861496
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Series | FKCOR | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Screw Mount | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Series FKCOR | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Screw Mount | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector offers a robust and efficient solution for your connectivity needs. Engineered for optimal performance, this connector is part of the FKCOR series and is designed to simplify the cabling process of DIN-rail-mounted devices. Its innovative push-in spring connection method eliminates the need for tools, allowing for quick and intuitive operation. You can rely on its durability and stability, thanks to the screw locking mechanism and high-quality materials used in its construction. This connector is perfect for a variety of applications where reliability and efficiency are paramount, ensuring a seamless experience in your electrical setups.
Orthogonal conductor connection streamlines installation
Time saving design eliminates the need for tools during connection
Colour coded actuating push button enhances user friendliness
Screwable flange provides superior mechanical stability
Compatibility with the MSTB 2.5 series offers versatility
Robust construction complies with stringent safety standards
Effective strain relief maintains reliable connections
Compact design optimises space in electrical assemblies
Time saving design eliminates the need for tools during connection
Colour coded actuating push button enhances user friendliness
Screwable flange provides superior mechanical stability
Compatibility with the MSTB 2.5 series offers versatility
Robust construction complies with stringent safety standards
Effective strain relief maintains reliable connections
Compact design optimises space in electrical assemblies
Related links
- Phoenix Contact FKCOR Plug Push In Spring Termination,
- Phoenix Contact FKCOR Plug Push In Spring Termination,
- Phoenix Contact FKCOR Plug Push In Spring Termination,
- Phoenix Contact FKCOR Plug Push In Spring Termination,
- Phoenix Contact FKCOR Plug Push In Spring Termination,
- Phoenix Contact FKCOR Plug Push In Spring Termination,
- Phoenix Contact FKCOR Plug Push In Spring Termination,
- Phoenix Contact FKCOR Plug Push In Spring
