Phoenix Contact FKCOR Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 1861726
- RS Stock No.:
- 558-709
- Mfr. Part No.:
- 1861726
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€825.58
(exc. VAT)
€1,015.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €825.58 | €8.256 |
*price indicative
- RS Stock No.:
- 558-709
- Mfr. Part No.:
- 1861726
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Series | FKCOR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Series FKCOR | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is designed to offer exceptional performance and reliability for various applications. The innovative push-in spring connection method allows for quick and easy installation, eliminating the need for tools, while the colour-coded actuating push button ensures intuitive operation. Built to withstand demanding environments, this connector is ideal for use in DIN-rail-mountable devices, combining versatility and practicality for every type of installation. With a robust design, the connector boasts a vibrant green housing, and features that ensure easy disassembly and connection under load, making it a perfect choice for professionals seeking efficiency and durability.
Simplifies the cabling process with an orthogonal conductor connection
Time-saving installation process that requires no additional tools
Intuitive operation enhanced by a colour-coded actuation mechanism
Automatic locking and release feature via a contrasting colour lever
Designed with a high operational temperature range for demanding conditions
Fields significant advantages in both electrical safety and durability
Related links
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861496
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861768
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861302
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861755
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861690
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861519
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861535
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861467
