Phoenix Contact FKCOR Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1861690
- RS Stock No.:
- 558-707
- Mfr. Part No.:
- 1861690
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
€1,134.47
(exc. VAT)
€1,395.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,134.47 | €4.538 |
*price indicative
- RS Stock No.:
- 558-707
- Mfr. Part No.:
- 1861690
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Series | FKCOR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Series FKCOR | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed for streamlined connectivity in industrial applications. This connector effectively handles a nominal current of 12 A and operates at a rated voltage of 320 V. Its ergonomic design features a locking clip and a user-friendly push-in spring connection that eliminates the need for additional tools during installation. The connectors compact structure, with a pitch of 5.08 mm and a two-position capability, ensures efficient use of space on PCBs. Constructed from durable materials, it provides reliable performance while withstanding various environmental conditions, making it ideal for modern automation technologies.
Designed to simplify wiring in DIN rail mounted devices
No tools required for a time efficient push in connection
Colour coded actuating push button enhances intuitive operation
Automatic locking mechanism for secure connections
Compatible with the MSTB 25 range for increased versatility
Compact design allows for efficient PCB utilisation
Robust materials ensure long lasting durability and performance
Related links
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861467
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861234
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861768
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861302
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861755
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861519
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861535
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861742
