Phoenix Contact, 5.08mm Pitch, FKCOR, 9 Way, , Pluggable Terminal Block, Plug, PCB Mount, Push In Spring Termination,
- RS Stock No.:
- 557-984
- Mfr. Part No.:
- 1861302
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€609.52
(exc. VAT)
€749.71
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €609.52 | €6.095 |
*price indicative
- RS Stock No.:
- 557-984
- Mfr. Part No.:
- 1861302
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 9 | |
| Pitch | 5.08mm | |
| Series | FKCOR | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | PCB Mount | |
| Termination Method | Push In Spring | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Series FKCOR | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type PCB Mount | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed for efficient and reliable connectivity, perfect for DIN-rail-mountable devices. Its innovative push-in spring connection method simplifies installation, allowing for a quicker and easier connection without the need for tools. The robust construction and green colour ensure visual clarity and usability in various applications. Featuring a 90° conductor/PCB connection direction, the connector effectively saves space while facilitating optimal cabling arrangements. With a nominal current of 12 A and a rated voltage of 320 V, this high-performance connector meets demanding electrical requirements. Its compatibility with the COMBICON MSTB 2.5 series provides flexibility and ease of integration into existing systems, making it an ideal choice for various industrial applications.
The connectors push in spring connection eliminates the need for additional tools
Colour coded actuating push button enhances intuitive operation
Integrated test option allows for quick and convenient testing
Orthogonal conductor connection aids in simplifying complex cabling
Compatibility with MSTB 2.5 series connectors provides extensive system integration
Low contact resistance ensures efficient electrical performance
Robust design enhances durability in demanding environments
Compact size optimises space utilisation on DIN rails
Colour coded actuating push button enhances intuitive operation
Integrated test option allows for quick and convenient testing
Orthogonal conductor connection aids in simplifying complex cabling
Compatibility with MSTB 2.5 series connectors provides extensive system integration
Low contact resistance ensures efficient electrical performance
Robust design enhances durability in demanding environments
Compact size optimises space utilisation on DIN rails
Related links
- Phoenix Contact FKCOR Plug Push In Spring Termination,
- Phoenix Contact FKCOR Plug Push In Spring Termination,
- Phoenix Contact FKCOR Plug Push In Spring Termination,
- Phoenix Contact FKCOR Plug Push In Spring Termination,
- Phoenix Contact FKCOR Plug Push In Spring Termination,
- Phoenix Contact FKCOR Plug Push In Spring Termination,
- Phoenix Contact FKCOR Plug Push In Spring Termination,
- Phoenix Contact FKCOR Plug Push In Spring Termination,
