Phoenix Contact 5/..-G, DFK-MSTB 2 Series Pluggable Terminal Block, 14-Contact, 5 mm Pitch, 1 Row, 0707219
- RS Stock No.:
- 565-777
- Mfr. Part No.:
- 0707219
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€729.91
(exc. VAT)
€897.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €729.91 | €14.598 |
*price indicative
- RS Stock No.:
- 565-777
- Mfr. Part No.:
- 0707219
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 14 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | PA | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 320V | |
| Length | 17.5mm | |
| Series | 5/..-G, DFK-MSTB 2 | |
| Depth | 29.5mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 14 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material PA | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Colour Green | ||
Voltage 320V | ||
Length 17.5mm | ||
Series 5/..-G, DFK-MSTB 2 | ||
Depth 29.5mm | ||
Width 90mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact feed-through header is designed to enhance the efficiency and reliability of electrical connections. With a nominal cross-section of 2.5 mm², it provides a robust solution that supports both direct mounting and flexible positioning within any device design. The unique pin layout and solder/slip-on connection methods allow for versatility, making it suitable for a wide range of applications. Built to withstand demanding conditions, this header ensures long-term performance with a rated voltage of up to 320 V and a nominal current of 12 A. Its environmentally compliant materials meet strict safety standards, affirming its place as a trusted component for reliable connectivity.
Offers flexible positioning for convenient installation
Supports both permanent solder and slip on connections for adaptability
Designed with a compact footprint for efficient use of space
Constructed to comply with stringent environmental standards
Equipped with a linear pin layout facilitating straightforward integration
Maintains low contact resistance for optimal electrical performance
Features a durable housing material resistant to harsh conditions
Ideal for assembly in various electronic devices and equipment
Related links
- Phoenix Contact 5/..-G 15-Contact 1 Row, 0707222
- Phoenix Contact 5/..-G 8-Contact 1 Row, 0707060
- Phoenix Contact 5/..-G 4-Contact 1 Row, 0707125
- Phoenix Contact 5/..-G 15-Contact 1 Row, 0707361
- Phoenix Contact DFK-MSTB 2.5/2-G Series Pluggable Terminal Block 5 mm Pitch 0707109
- Phoenix Contact DFK-MSTB 2.5/5-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 0707277
- Phoenix Contact DFK-MSTB 2.5/3-G Series Pluggable Terminal Block 5 mm Pitch 0707112
- Phoenix Contact DFK-MSTB 2.5/16-G Series Pluggable Terminal Block 5 mm Pitch 0707235
