Phoenix Contact Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 1340376

Subtotal (1 pack of 50 units)*

€44.64

(exc. VAT)

€54.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€44.64€0.893

*price indicative

RS Stock No.:
609-222
Mfr. Part No.:
1340376
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

3.81mm

Number of Rows

1

Current

8A

Housing Material

Polybutylene Terephthalate

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Colour

Black

Wire Connection Method

Crimp Connection

Voltage

160V

Standards/Approvals

DIN EN 61984, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, UL Approval ID: E118976-20240617

Depth

12.7mm

Length

33.6mm

Width

4mm

COO (Country of Origin):
CN
The Phoenix Contact Feed Through plug is an essential component designed to offer reliable connectivity in various applications. Engineered for efficiency, this connector features a black housing that not only supports aesthetic integration but also ensures robust performance under challenging conditions. Its crimp connection method allows for effortless assembly, catering to diverse conductor cross sections. With a nominal current of 8 A and a rated voltage of 160 V, it stands as a testament to durability and safety. This versatile connector promotes seamless integration into multiple systems and boasts a compact design, ideal for installations where space is at a premium.

High quality tin plated contacts ensure optimal conductivity

Robust crimp connection guarantees ease of use and reliability

Conforms to DIN EN 61984 enhancing reliability and compliance

Designed to operate in extreme temperature ranges for versatility

Environmentally compliant meeting EU RoHS substance requirements

Related links