Weidmüller BC 3.81 Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 1792780000
- RS Stock No.:
- 172-2717
- Mfr. Part No.:
- 1792780000
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 box of 50 units)*
€101.15
(exc. VAT)
€124.40
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | €2.023 | €101.15 | - |
| 100 - 200 | €1.92 | €96.00 | 5% |
| 250 - 450 | €1.868 | €93.40 | 7% |
| 500 - 1950 | €1.819 | €90.95 | 10% |
| 2000 + | €1.772 | €88.60 | 12% |
*price indicative
- RS Stock No.:
- 172-2717
- Mfr. Part No.:
- 1792780000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Nylon | |
| Minimum Wire Size mm² | 2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Length | 11.43mm | |
| Standards/Approvals | RoHS | |
| Width | 11.1mm | |
| Series | BC 3.81 | |
| Depth | 16.1mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Nylon | ||
Minimum Wire Size mm² 2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Length 11.43mm | ||
Standards/Approvals RoHS | ||
Width 11.1mm | ||
Series BC 3.81 | ||
Depth 16.1mm | ||
- COO (Country of Origin):
- CN
BCZ Socket Connectors - 180° with Screw Clamp
These Weidmuller BCZ series of 180° plug socket connectors use a screw clamping yoke for conductor connection. The cable range for these BCZ socket connectors is 0.2 - 1.5 mm² (28-16 AWG).
3.81mm Pitch - Weidmuller Omnimate Range
Note
For mating 3.81 mm pitch SC Headers see stock number 739-3801 for 180° and 739-3762 for 90° typical.
Related links
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1971570000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1798120000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1792960000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1969920000
- Phoenix Contact MCDV 1.5/ 3-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830266
- Phoenix Contact MCVW 1.5/3-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVW 1.5/3-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1826982
