Weidmüller 2482 Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 2482220000
- RS Stock No.:
- 664-719
- Mfr. Part No.:
- 2482220000
- Manufacturer:
- Weidmüller
Subtotal (1 pack of 50 units)*
€137.53
(exc. VAT)
€169.16
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €137.53 | €2.751 |
*price indicative
- RS Stock No.:
- 664-719
- Mfr. Part No.:
- 2482220000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Colour | Green, Yellow | |
| Voltage | 600V | |
| Series | 2482 | |
| Standards/Approvals | UL94 V-0 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 26AWG | ||
Colour Green, Yellow | ||
Voltage 600V | ||
Series 2482 | ||
Standards/Approvals UL94 V-0 | ||
RoHS Status: Exempt
Related links
- Weidmüller 2482 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact COMBICON PST Series Pluggable Terminal Block 3.5 mm Pitch 1945096
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 3.5 mm Pitch 1830414
- Wurth Elektronik 3611 Series Pluggable Terminal Block 3.5 mm Pitch 691361100002
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1615670000
- Phoenix Contact FK-MCP 1.5/2-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1939918
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
