HARTING Har Flexicon Series PCB Connector, 4-Contact, 3.81 mm Pitch, 1 Row, 14120415006000

Image representative of range

Subtotal (1 bag of 150 units)*

€331.70

(exc. VAT)

€407.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€331.70€2.211

*price indicative

RS Stock No.:
736-941
Mfr. Part No.:
14120415006000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

4

Product Type

PCB Connector

Pitch

3.81mm

Number of Rows

1

Current

11A

Housing Material

Polyamide

Orientation

Straight

Colour

Black

Wire Connection Method

PCB to Cable

Voltage

300V

Standards/Approvals

UL 94 V-0

Series

Har Flexicon

COO (Country of Origin):
IT
The HARTING har-flexicon 3.81 MTH-4 BK SL is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in various environments, making it suitable for demanding connectivity needs.

Features & Benefits


Rapid connection of individual wires enhances installation efficiency

Robust SMD design ensures durability in industrial applications

Fully automatic processing reduces assembly time and costs

Shrouded design provides additional protection against misalignment

Polyamide and polyphthalamide housing materials offer high thermal resistance

Operating temperature range of -40 °C to 110 °C supports diverse environments

11 A current rating accommodates a wide range of applications

300 V voltage rating ensures safe operation in electrical systems

Compliance with multiple standards guarantees reliability and safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

What is the maximum operating temperature?


The maximum operating temperature is 110 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy