HARTING Har Flexicon Series PCB Connector, 9-Contact, 5 mm Pitch, 1 Row, 14120916002000

Image representative of range

Subtotal (1 bag of 100 units)*

€189.40

(exc. VAT)

€232.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€189.40€1.894

*price indicative

RS Stock No.:
737-183
Mfr. Part No.:
14120916002000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

9

Product Type

PCB Connector

Pitch

5mm

Number of Rows

1

Current

15A

Housing Material

Polyamide

Orientation

Straight

Wire Connection Method

PCB to Cable

Colour

Black

Voltage

600V

Standards/Approvals

UL 94 V-0

Series

Har Flexicon

COO (Country of Origin):
IT
The HARTING har-flexicon 5.00 MTH-9 BK is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.

Features & Benefits


Rapid connection of individual wires improves installation efficiency

Robust SMD design ensures durability in demanding environments

Fully automatic processing streamlines manufacturing and assembly

Shrouded design enhances safety by preventing accidental contact

Operating temperature range of -40 °C to 110 °C supports diverse applications

15 A current rating accommodates a wide range of electrical loads

600 V voltage rating ensures compatibility with high-voltage systems

Polyamide and polyphthalamide housing materials provide excellent mechanical strength

Compliance with multiple standards ensures reliability and safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

What is the maximum current this component can handle?


This component can handle a maximum current of 15 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy