HARTING Har Flexicon Series PCB Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 14310416402000

Image representative of range

Subtotal (1 bag of 150 units)*

€239.48

(exc. VAT)

€294.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€239.48€1.597

*price indicative

RS Stock No.:
737-802
Mfr. Part No.:
14310416402000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

5mm

Number of Rows

1

Current

15A

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Screw

Voltage

250V

Length

20mm

Depth

18.4mm

Series

Har Flexicon

Width

15.5mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
IT
The HARTING har-flexicon 5,00 FSH-4 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.

Features & Benefits


Connector type ensures secure and stable connections

Horizontal orientation allows for space-efficient layouts

Screw termination method provides reliable wire connections

Rated current of 15 A supports various applications

Four contacts enable versatile connectivity options

Constructed from copper alloy for enhanced conductivity

Housing materials of polyamide and polyphthalamide ensure durability

Compliant with multiple standards for safety and reliability

Compact dimensions facilitate integration into tight spaces

Green colour coding aids in easy identification

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product meets RoHS and REACH compliance standards.

What is the maximum wire size this connector can accommodate?


The maximum wire size is 12 AWG or 2.5 mm².

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy