HARTING Har Flexicon Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 14310617106000
- RS Stock No.:
- 739-009
- Mfr. Part No.:
- 14310617106000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€335.32
(exc. VAT)
€412.44
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €335.32 | €3.353 |
*price indicative
- RS Stock No.:
- 739-009
- Mfr. Part No.:
- 14310617106000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 250V | |
| Depth | 25.05mm | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 14.9mm | |
| Length | 40.64mm | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 250V | ||
Depth 25.05mm | ||
Standards/Approvals UL 94 V-0 | ||
Width 14.9mm | ||
Length 40.64mm | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,08 FPH-6 GN SL is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type ensures compatibility with various devices
Horizontal orientation allows for space-efficient installation
Push-in spring cage termination simplifies wiring and reduces installation time
Rated current of 12 A supports a wide range of applications
Six contacts provide multiple connection points for enhanced functionality
Copper alloy construction ensures excellent conductivity and durability
PCB fixing with screw flange enhances stability and reliability
Made from polyamide and polyphthalamide for robust performance
Complies with CE, RoHS, and UL standards for safety and reliability
Green colour aids in easy identification in complex assemblies
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This connector requires PCB fixing with a screw flange for secure installation.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and UKCA standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310617102000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310617402000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310617401000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120617001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120617002000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14130617001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120617005000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310517106000
