HARTING Har Flexicon Series PCB Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 14310714401000

Image representative of range

Subtotal (1 bag of 100 units)*

€292.01

(exc. VAT)

€359.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€292.01€2.92

*price indicative

RS Stock No.:
739-375
Mfr. Part No.:
14310714401000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Terminal Block

Number of Contacts

7

Pitch

3.5mm

Current

10A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.05mm²

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Vertical

Wire Connection Method

Screw

Colour

Green

Voltage

150V

Standards/Approvals

UL 94 V-0

Length

24.5mm

Depth

19.2mm

Series

Har Flexicon

Width

10.35mm

COO (Country of Origin):
IT
The HARTING har-flexicon 3,50 FSV-7 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.

Features & Benefits


Connector type is female, providing secure connections for various applications

Vertical orientation allows for space-efficient installation in tight environments

Screw termination method ensures reliable and robust electrical connections

Rated current of 10 A supports a wide range of electrical loads

Seven contacts facilitate multiple connections in a single unit

Constructed from copper alloy for excellent conductivity and durability

Housing materials include polyamide and polyphthalamide for enhanced thermal resistance

Complies with CE, RoHS, and UL standards for safety and reliability

Compact dimensions of 24.5 mm length and 10.35 mm width optimise space usage

Maximum wire size of 1.5 mm² accommodates various wire gauges for flexibility

Applications


Used in industrial automation systems for reliable connectivity

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines for efficient signal routing

Integrated into electronics and PCB applications for Compact designs

Applied in robotics and automated machinery for seamless operation

What type of mounting does this product require?


This product requires vertical mounting for optimal installation.

Is this product RoHS and REACH compliant?


Yes, this product meets RoHS and REACH compliance standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy