HARTING Har Flexicon Series PCB Connector, 7-Contact, 5 mm Pitch, 1 Row, 14120716002000

Image representative of range

Subtotal (1 bag of 100 units)*

€162.16

(exc. VAT)

€199.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€162.16€1.622

*price indicative

RS Stock No.:
739-488
Mfr. Part No.:
14120716002000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

7

Product Type

PCB Connector

Pitch

5mm

Current

15A

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Wire Connection Method

PCB to Cable

Colour

Black

Voltage

600V

Series

Har Flexicon

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
IT
The HARTING har-flexicon 5,00 MTH-7 BK is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in demanding environments.

Features & Benefits


Rapid connection of individual wires enhances installation speed and efficiency

Robust SMD design ensures durability and reliability in various applications

Fully automatic processing reduces assembly time and labour costs

Shrouded design provides additional protection against accidental contact

Operating temperature range of -40 °C to 110 °C supports diverse environmental conditions

Tin-plated copper alloy contacts ensure good conductivity and corrosion resistance

PCB mount type allows for straightforward integration into existing systems

Compliant with multiple standards including RoHS and UL, ensuring safety and reliability

15 A current rating supports a wide range of applications

600 V voltage rating accommodates high-voltage requirements

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in robotics and automated machinery

Is this product suitable for low-voltage DC circuits?


Yes, this product is suitable for low-voltage DC circuits.

What is the maximum current this component can handle?


This component can handle a maximum current of 15 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy