HARTING Har Flexicon Series PCB Connector, 5-Contact, 5.08 mm Pitch, 1 Row, 14130517001000
- RS Stock No.:
- 744-762
- Mfr. Part No.:
- 14130517001000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€120.12
(exc. VAT)
€147.75
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €120.12 | €1.201 |
*price indicative
- RS Stock No.:
- 744-762
- Mfr. Part No.:
- 14130517001000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | PCB to Cable | |
| Voltage | 600V | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method PCB to Cable | ||
Voltage 600V | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,08 MWV-5 GN is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance reliability and ease of use.
Features & Benefits
Rapid connection of individual wires improves installation efficiency
Robust SMD design ensures durability in demanding environments
Fully automatic processing streamlines manufacturing and assembly
Shrouded contacts enhance safety and prevent accidental disconnection
Operating temperature range of -40 °C to +110 °C supports diverse applications
Tin-plated copper alloy contacts provide excellent conductivity and corrosion resistance
PCB mount type allows for straightforward integration into existing systems
Compliance with multiple standards ensures reliability and safety in various markets
15 A current rating supports a wide range of electrical applications
600 V voltage rating accommodates high-voltage requirements
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, it complies with RoHS and other relevant standards.
Is this product suitable for low-voltage DC circuits?
Yes, it is rated for 600 V, making it suitable for low-voltage DC circuits.
Related links
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120517006000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120517001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120517005000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120517002000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310517106000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310517402000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310517401000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310517102000
