Phoenix Contact FKC Series PCB Connector, 7-Contact, 5.08 mm Pitch, 1 Row, 1873100
- RS Stock No.:
- 767-136
- Mfr. Part No.:
- 1873100
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€232.85
(exc. VAT)
€286.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €232.85 | €4.657 |
*price indicative
- RS Stock No.:
- 767-136
- Mfr. Part No.:
- 1873100
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.25mm² | |
| Housing Material | Copper Alloy | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 320V | |
| Series | FKC | |
| Depth | 15mm | |
| Length | 25.4mm | |
| Standards/Approvals | VDE | |
| Width | 36.18mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.25mm² | ||
Housing Material Copper Alloy | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 320V | ||
Series FKC | ||
Depth 15mm | ||
Length 25.4mm | ||
Standards/Approvals VDE | ||
Width 36.18mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB component is designed to enable streamlined connectivity for electrical applications. It boasts a nominal cross-section of 2.5 mm² and is suitable for various installation environments.
Time-saving push-in connection eliminates the need for tools
Integrated test option ensures quick and convenient testing
Color-coded push button enables intuitive operation
Compatible with the MSTB 2.5 range for increased versatility
Related links
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC Series PCB Connector 5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch 1741830
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch 1704041
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch 1873126
- Phoenix Contact FKC Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
