TE Connectivity 23 Series PCB Terminal Block, 16-Contact, 5 mm Pitch, 1 Row, 1-2350397-6
- RS Stock No.:
- 785-432
- Mfr. Part No.:
- 1-2350397-6
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 95 units)*
€1,215.65
(exc. VAT)
€1,495.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,215.65 | €12.796 |
*price indicative
- RS Stock No.:
- 785-432
- Mfr. Part No.:
- 1-2350397-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Wire to Board Terminal Block | |
| Voltage | 300V | |
| Standards/Approvals | UL | |
| Series | 23 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.13mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Wire to Board Terminal Block | ||
Voltage 300V | ||
Standards/Approvals UL | ||
Series 23 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Connector is a two-piece plug designed for PCB applications. Its primary function is to provide tool-less wire insertion, enhancing efficiency in control system implementations.
Compact dimensions available in 5.0 mm pitch facilitating space optimisation
Tool-less Push-in clamp termination enables Rapid and easy wire insertion
Supports 2 to 16 poles, offering design flexibility for diverse applications
Maintenance-free technology enhances operational reliability and uptime
Related links
- TE Connectivity 23 Series Pluggable Terminal Block 5 mm Pitch 1-2350397-2
- TE Connectivity 23 Series PCB Terminal Block 5 mm Pitch 1546018-3
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDSN 1.5/16 Series PCB Terminal Block 5 mm Pitch 1869208
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1700607
- Weidmüller 2786690000 Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MVSTBR 2.5/16-STF Series PCB Terminal Block 5 mm Pitch 1835614
