Conex-It HSFE Series PCB Terminal Block Header, 2-Contact, 3.5 mm Pitch, 1 Row, HSFE-02008V
- RS Stock No.:
- 845-866
- Mfr. Part No.:
- HSFE-02008V
- Manufacturer:
- Conex-It
Image representative of range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€5.42
(exc. VAT)
€6.67
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €5.42 | €0.542 | - |
| 5 - 9 | €4.99 | €0.499 | 7% |
| 10 + | €4.50 | €0.45 | 16% |
*price indicative
- RS Stock No.:
- 845-866
- Mfr. Part No.:
- HSFE-02008V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Product Type | PCB Terminal Block Header | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 5.5A | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Screwless | |
| Colour | Green | |
| Voltage | 160V | |
| Width | 22.9mm | |
| Series | HSFE | |
| Depth | 7.8mm | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Product Type PCB Terminal Block Header | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 5.5A | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Screwless | ||
Colour Green | ||
Voltage 160V | ||
Width 22.9mm | ||
Series HSFE | ||
Depth 7.8mm | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block is a robust connector solution designed to provide reliable electrical connections without the cumbersome need for screw terminals. Its innovative screwless plug system ensures a neat and efficient assembly.
Voltage rating of 160V supports efficient power delivery
Current rating of 5.5A allows safe operation in high-demand settings
Withstanding voltage of 1.32KV delivers robust protection against electrical surges
Operating temperature range of -40°C to +115°C ensures reliability in extreme conditions
Related links
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-02005V
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-0200TV
- Conex-It HSFE Series PCB Terminal Block Header 5 mm Pitch HSFE-02001V
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-05008V
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-03008V
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-06008V
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-08008V
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-04008V
