Conex-It HSFE Series PCB Terminal Block Header, 12-Contact, 3.5 mm Pitch, 1 Row, HSFE-12008V
- RS Stock No.:
- 845-874
- Mfr. Part No.:
- HSFE-12008V
- Manufacturer:
- Conex-It
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€5.82
(exc. VAT)
€7.16
(inc. VAT)
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | €5.82 | €2.91 |
| 10 - 24 | €5.35 | €2.675 |
| 25 + | €4.84 | €2.42 |
*price indicative
- RS Stock No.:
- 845-874
- Mfr. Part No.:
- HSFE-12008V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Product Type | PCB Terminal Block Header | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Current | 5.5A | |
| Number of Rows | 1 | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Green | |
| Wire Connection Method | Screwless | |
| Voltage | 160V | |
| Series | HSFE | |
| Depth | 7.8mm | |
| Width | 22.9mm | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Product Type PCB Terminal Block Header | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Current 5.5A | ||
Number of Rows 1 | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Green | ||
Wire Connection Method Screwless | ||
Voltage 160V | ||
Series HSFE | ||
Depth 7.8mm | ||
Width 22.9mm | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block is a robust connector solution designed to provide reliable electrical connections without the cumbersome need for screw terminals. Its innovative screwless plug system ensures a neat and efficient assembly.
Offers a voltage rating of 160V
Provides a current rating of 5.5A
Features a pitch of 3.5mm and supports up to 24 poles
Accommodates solid and stranded wire sizes from 16 - 24 AWG
Related links
- Conex-It HSFE Series PCB Terminal Block Header 5 mm Pitch HSFE-12001V
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-1200TV
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-12005V
- Conex-It HRFE Series PCB Terminal Block Header 3.5 mm Pitch HRFE-12008V
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-03008V
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-06008V
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-08008V
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-05008V
