Conex-It HSFE Series PCB Terminal Block Header, 3-Contact, 5 mm Pitch, 1 Row, HSFE-03001V
- RS Stock No.:
- 845-886
- Mfr. Part No.:
- HSFE-03001V
- Manufacturer:
- Conex-It
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€13.92
(exc. VAT)
€17.12
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €13.92 | €1.392 |
| 5 + | €12.80 | €1.28 |
*price indicative
- RS Stock No.:
- 845-886
- Mfr. Part No.:
- HSFE-03001V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block Header | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Wire Connection Method | Screwless | |
| Colour | Green | |
| Voltage | 300V | |
| Depth | 10.9mm | |
| Width | 26.9mm | |
| Series | HSFE | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block Header | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Wire Connection Method Screwless | ||
Colour Green | ||
Voltage 300V | ||
Depth 10.9mm | ||
Width 26.9mm | ||
Series HSFE | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block is a robust connector solution designed to provide reliable electrical connections without the cumbersome need for screw terminals. Its innovative screwless plug system ensures a neat and efficient assembly.
Voltage rating of 300V ensures compatibility with various electrical systems
Rated current up to 12A supports substantial load requirements
Operates effectively in temperatures ranging from -40°C to +115°C
Available in 3.81mm pitch, Ideal for Compact applications
Related links
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-03008V
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-0300TV
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-03005V
- Conex-It HSFE Series PCB Terminal Block Header 5 mm Pitch HSFE-06001V
- Conex-It HSFE Series PCB Terminal Block Header 5 mm Pitch HSFE-05001V
- Conex-It HSFE Series PCB Terminal Block Header 5 mm Pitch HSFE-04001V
- Conex-It HSFE Series PCB Terminal Block Header 5 mm Pitch HSFE-10001V
- Conex-It HSFE Series PCB Terminal Block Header 5 mm Pitch HSFE-12001V
