Phoenix Contact MC Series PCB Connector, 5-Contact, 3.81 mm Pitch, 1 Row, 1719697

Subtotal (1 pack of 50 units)*

€592.50

(exc. VAT)

€728.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€592.50€11.85

*price indicative

RS Stock No.:
897-074
Mfr. Part No.:
1719697
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

5

Pitch

3.81mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

0°

Colour

Light Grey

Wire Connection Method

Screw Connection

Voltage

320V

Series

MC

Width

12.22mm

Length

16.1mm

Depth

11.1mm

Standards/Approvals

CSA

COO (Country of Origin):
DE
The Phoenix Contact PCB connector offers reliable connections for electronic applications with a screw connection method and light grey housing, designed to meet rigorous standards for performance and safety.

Nominal current rating of 8 A ensures robust electrical performance

Rated for operation up to 160 V, accommodating various voltage requirements

Includes five contacts with a pitch of 3.81 mm for efficient space utilisation

Constructed from PA housing material for increased durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy