RS PRO Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 144-4049
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1000 units, in boxes of 1000)*
€982.00
(exc. VAT)
€1,208.00
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | €0.982 | €982.00 |
| 2000 + | €0.884 | €884.00 |
*price indicative
- RS Stock No.:
- 144-4049
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.32mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male/Female | |
| Maximum Wire Size mm² | 1.6mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 450V | |
| Width | 15.05mm | |
| Length | 10mm | |
| Depth | 18.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.32mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male/Female | ||
Maximum Wire Size mm² 1.6mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 450V | ||
Width 15.05mm | ||
Length 10mm | ||
Depth 18.1mm | ||
Standards/Approvals RoHS | ||
2-12 pole solid Block
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.5mm2 (28-14AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Related links
- RS PRO Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTB9202 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB9302 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO MB612 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB1202 Series PCB Terminal Block 5 mm Pitch, 1 Row
