RS PRO Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 144-4051
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (500 units, in boxes of 500)*
€1,011.00
(exc. VAT)
€1,243.50
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | €2.022 | €1,011.00 |
| 1000 + | €1.86 | €930.00 |
*price indicative
- RS Stock No.:
- 144-4051
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.32mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.6mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 450V | |
| Depth | 18.1mm | |
| Length | 20mm | |
| Width | 15.05mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.32mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.6mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 450V | ||
Depth 18.1mm | ||
Length 20mm | ||
Width 15.05mm | ||
Standards/Approvals No | ||
2-12 pole solid Block
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.5mm2 (28-14AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Related links
- RS PRO Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTBP Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB9302 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO Euro Blocks Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB0502 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTB1202 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTBP1000 Series PCB Terminal Block 5 mm Pitch, 1 Row
- RS PRO 20.300M Series PCB Terminal Block 5 mm Pitch, 1 Row
