RS PRO Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 box of 250 units)*

€866.75

(exc. VAT)

€1,066.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
250 - 250€3.467€866.75
500 +€3.189€797.25

*price indicative

RS Stock No.:
144-4061
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pluggable Terminal Block

Number of Contacts

7

Pitch

5.08mm

Number of Rows

1

Current

15A

Housing Material

Nylon

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

28AWG

Orientation

Straight

Wire Connection Method

Screw

Colour

Green

Voltage

450V

Standards/Approvals

RoHS

Width

15.05mm

Depth

18.1mm

Series

RS PRO

Length

35.6mm

2-24 pole solid Block

Pluggable male-female connectors

Horizontal & vertical female plug styles

Polarised mouldings

Moulded in green UL94-V0 flame retardant PA66

Professional rising clamp terminals

1.5mm2 (28-14AWG) solid & stranded cable

Captive screws

Guided pin alignment

UL & VDE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy