RS PRO Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 144-4068
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
€866.75
(exc. VAT)
€1,066.00
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 250 | €3.467 | €866.75 |
| 500 + | €3.189 | €797.25 |
*price indicative
- RS Stock No.:
- 144-4068
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Connector Gender | Male/Female | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Length | 24.5mm | |
| Depth | 16.2mm | |
| Width | 11.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Connector Gender Male/Female | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Length 24.5mm | ||
Depth 16.2mm | ||
Width 11.2mm | ||
Standards/Approvals RoHS | ||
2-12 pole solid Block
Pluggable male-female connectors
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Related links
- RS PRO Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO Pluggable Terminal Block 5 mm Pitch, 1 Row
- RS PRO CTBP Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO CTB932HD Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO CTB922HD Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO CTB3051 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
