RS PRO Pluggable Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 144-4070
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
€982.00
(exc. VAT)
€1,208.00
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 11 November 2026
- Plus 1,000 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | €0.982 | €982.00 |
| 2000 + | €0.884 | €884.00 |
*price indicative
- RS Stock No.:
- 144-4070
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Nylon | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Depth | 16.4mm | |
| Standards/Approvals | RoHS | |
| Width | 11.2mm | |
| Series | RS PRO | |
| Length | 8.4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Nylon | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Depth 16.4mm | ||
Standards/Approvals RoHS | ||
Width 11.2mm | ||
Series RS PRO | ||
Length 8.4mm | ||
2-12 pole solid Block
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Related links
- RS PRO CTBP92HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO CTBP92HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO CTBP92HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO CTBP92HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO CTBP92HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO CTBP92HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO 155 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- RS PRO CTBP93HE Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
