RS PRO Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 144-4103
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
€289.00
(exc. VAT)
€355.50
(inc. VAT)
Temporarily out of stock
- 250 unit(s) shipping from 23 December 2026
- Plus 250 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 750 | €1.156 | €289.00 |
| 1000 + | €1.123 | €280.75 |
*price indicative
- RS Stock No.:
- 144-4103
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Depth | 12mm | |
| Standards/Approvals | UL, VDE, RoHS | |
| Length | 41.8mm | |
| Series | RS PRO | |
| Width | 8.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Depth 12mm | ||
Standards/Approvals UL, VDE, RoHS | ||
Length 41.8mm | ||
Series RS PRO | ||
Width 8.5mm | ||
2-24 pole solid Block
Open & closed headers
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Anti solder wicking
Guided pin alignment
UL & VDE approved
Related links
- RS PRO CTBP9308 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9308 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9308 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9308 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9308 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9308 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9308 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- RS PRO CTBP9208 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
