RS PRO, 3.81mm Pitch, 7 Way, Pluggable Terminal Block, Plug, Through Hole, Screw Termination
- RS Stock No.:
- 144-4305
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 250)
€457.00
(exc. VAT)
€562.11
(inc. VAT)
- RS Stock No.:
- 144-4305
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 7 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Current Rating | 10A | |
| Voltage Rating | 300 V | |
| Colour | Green | |
| Material | Nylon 66 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 7 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Current Rating 10A | ||
Voltage Rating 300 V | ||
Colour Green | ||
Material Nylon 66 | ||
2-12 pole solid block
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.0mm2 (28-16AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Related links
- RS PRO 7 Way Pluggable Terminal Block Through Hole, Screw Termination
- RS PRO 8 Way Pluggable Terminal Block Through Hole, Screw Termination
- RS PRO 2 Way Pluggable Terminal Block Panel Mount, Screw Termination
- RS PRO 8 Way Plug Screw Termination
- RS PRO 3 Way Pluggable Terminal Block Through Hole, Solder Termination
- RS PRO 8 Way Pluggable Terminal Block Through Hole, Screw Termination
- RS PRO 3 Way Plug Screw Termination
- RS PRO 8 Way Pluggable Terminal Block Through Hole, Screw Termination

