RS PRO Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 box of 500 units)*

€1,242.00

(exc. VAT)

€1,527.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 23 September 2026
  • Plus 500 unit(s) shipping from 11 November 2026
  • Plus 2,000 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
500 - 500€2.484€1,242.00
1000 +€2.236€1,118.00

*price indicative

RS Stock No.:
146-8254
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

5.08mm

Current

15A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Male

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

28AWG

Orientation

Right Angle

Colour

Green

Wire Connection Method

Screw

Voltage

300V

Standards/Approvals

cULus

Series

RS PRO

Depth

19.3mm

Width

15.2mm

Length

21.9mm

COO (Country of Origin):
CN
Horizontal & vertical orientations

Polarized moldings

Dual low pins for extra stability

Also available in 5mm pitch

Also match able with CTBP9308 and 358 headers

Molded in green UL94-V0 flame retardant PA 66

1. 5mm2 (28-14AWG)

cRUus approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy