Wurth Elektronik 352 Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 691352510006
- RS Stock No.:
- 163-5396
- Mfr. Part No.:
- 691352510006
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 80 units)*
€187.92
(exc. VAT)
€231.12
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 80 + | €2.349 | €187.92 |
*price indicative
- RS Stock No.:
- 163-5396
- Mfr. Part No.:
- 691352510006
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 17A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.21mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Cable Entry | |
| Colour | Green | |
| Voltage | 300V ac | |
| Depth | 26mm | |
| Standards/Approvals | No | |
| Width | 12.6mm | |
| Series | 352 | |
| Length | 30.48mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 17A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.21mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Cable Entry | ||
Colour Green | ||
Voltage 300V ac | ||
Depth 26mm | ||
Standards/Approvals No | ||
Width 12.6mm | ||
Series 352 | ||
Length 30.48mm | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 352 Series 5.08mm Pitch Horizontal Terminal Block Plug Connectors with Retention Latch
WR-TBL 352 series 5.08mm pitch horizontal cable mount Terminal Block plug connectors with female sockest, a retention latch on the wire side and a 'slot' type M3 screw Terminal that accepts a wire size of AWG 24-12. These WR-TBL 352 series 5.08 mm pluggable Terminal Block cable mount connectors are MADE from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.
Wurth 5.08mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch 691352510010
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch 691352510014
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch 691352510007
- Wurth Elektronik 352 Series Pluggable Terminal Block 5.08 mm Pitch 691352510018
