Phoenix Contact MSTB 2.5 HC/5-ST Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 1911884
- RS Stock No.:
- 170-3879
- Mfr. Part No.:
- 1911884
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€240.50
(exc. VAT)
€296.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €4.81 | €240.50 |
*price indicative
- RS Stock No.:
- 170-3879
- Mfr. Part No.:
- 1911884
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Series | MSTB 2.5 HC/5-ST | |
| Depth | 15mm | |
| Standards/Approvals | No | |
| Length | 25mm | |
| Width | 18.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 320V | ||
Series MSTB 2.5 HC/5-ST | ||
Depth 15mm | ||
Standards/Approvals No | ||
Length 25mm | ||
Width 18.2mm | ||
Phoenix Contact COMBICON MSTB 2,5 HC Series 5.0mm Plug-in Terminal Block Connectors
COMBICON MSTB 2,5 HC series 5.0mm plug-in cable mount Terminal Block connectors with female sockets with a screw connection and a high current carrying capacity of 16A. These COMBICON MSTB 2,5 HC series 5.0mm free-hanging high current Terminal Block plugs should only be used with MSTB 2,5 HC Terminal Block headers.
For screwdriver see stock number 390-9641
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
Related links
- Phoenix Contact MSTB 2.5 HC/5-ST Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTB 2.5 HC/5-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1911994
- Phoenix Contact MSTBT 2.5 HC/5-ST Series Pluggable Terminal Block 5 mm Pitch 1926264
- Phoenix Contact FKC 2.5 HC/5-ST Series Pluggable Terminal Block 5 mm Pitch 1942183
- Phoenix Contact MSTB 2.5 HC/ 5-GF Series Pluggable Terminal Block 5 mm Pitch 1924004
- Phoenix Contact MSTB 2.5 HC/5-STF Series Pluggable Terminal Block 5 mm Pitch 1912100
- Phoenix Contact FKC 2.5 HC/5-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942400
- Phoenix Contact MSTB 2.5/5-ST Series Pluggable Terminal Block 5 mm Pitch, 1 Row
