Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1147300000
- RS Stock No.:
- 172-2561
- Mfr. Part No.:
- 1147300000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 100 units)*
€45.00
(exc. VAT)
€55.00
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 09 November 2026
- Plus 1,000 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €0.45 | €45.00 |
*price indicative
- RS Stock No.:
- 172-2561
- Mfr. Part No.:
- 1147300000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 18A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Orange | |
| Voltage | 400V | |
| Depth | 8.43mm | |
| Length | 3.2mm | |
| Standards/Approvals | cURus, CSA | |
| Width | 11.92mm | |
| Series | OMNIMATE SL | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 18A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Orange | ||
Voltage 400V | ||
Depth 8.43mm | ||
Length 3.2mm | ||
Standards/Approvals cURus, CSA | ||
Width 11.92mm | ||
Series OMNIMATE SL | ||
- COO (Country of Origin):
- DE
Weidmuller OMNIMATE SL Series Pluggable Terminal Block, 18A Current Rating, 400V Voltage Rating - 1147300000
This pluggable Terminal Block is part of the OMNIMATE SL series, designed for efficient connectivity in electrical applications. It features a straight body orientation and through-hole mounting, making it suitable for secure and reliable connections. Constructed with robust copper alloy Terminals, it is able to handle electrical currents of up to 18A with durability and performance.
Features & Benefits
• 2 contacts facilitate connections in Compact spaces
• 5.08mm pitch supports standardised layouts
• Solder termination blocks provide mechanical stability
• Orange colour allows for easy identification in installations
• Straight body design aids in simple wiring configurations
• Rated for voltages up to 400V, enhancing its versatility
Applications
• Connecting control systems and automation equipment
• Wiring in industrial machinery and panels
• necessitating dependable electrical connections
• Utilised in electronic device assembly
• Employed in electrical circuit construction
Can it handle high voltage applications?
Yes, it is rated for voltages up to 400V.
Will it fit in a standard mounting hole?
It is designed for compatibility with through-hole mounting.
Is it suitable for high current applications?
It effectively supports a current rating of 18A.
What are the dimensions for this connector?
The connector has a depth of 8.43 mm, a height of 15.2 mm, and a width of 11.92 mm.
What is the packaging quantity for this connector?
The connector is available in convenient boxes of 100 pieces.
Related links
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838210000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1780180000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1837980000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1521860000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1512660000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1146320000
