Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1147330000
- RS Stock No.:
- 172-2568
- Mfr. Part No.:
- 1147330000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 100 units)*
€67.50
(exc. VAT)
€83.00
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 25 November 2026
- Plus 1,700 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €0.675 | €67.50 |
*price indicative
- RS Stock No.:
- 172-2568
- Mfr. Part No.:
- 1147330000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 18A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Orange | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Series | OMNIMATE SL | |
| Standards/Approvals | CSA, cURus | |
| Depth | 8.43mm | |
| Length | 3.2mm | |
| Width | 17mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 18A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Orange | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Series OMNIMATE SL | ||
Standards/Approvals CSA, cURus | ||
Depth 8.43mm | ||
Length 3.2mm | ||
Width 17mm | ||
- COO (Country of Origin):
- DE
Weidmuller OMNIMATE SL Series Pluggable Terminal Block, 18A Current Rating, 400V Voltage Rating - 1147330000
This pluggable Terminal Block is designed for dependable connections, featuring a straight body orientation suitable for through hole mounting. The Block supports three contacts with a pitch of 5.08mm, facilitating effective wiring and assembly across a range of projects.
Features & Benefits
• 3 contact Terminal Block for flexible connectivity
• Through hole mounting ensures stable installation
• Solder termination method provides strong connections
• 18A rating handles substantial current loads
• Copper alloy construction for durability and conductivity
• Bright Orange colour for easy identification
Applications
• Utilised in automation control panels
• Appropriate for industrial machinery connections
• Applicable in electrical distribution systems
• Ideal for wiring in off-the-shelf devices
Can this Terminal Block be used in high voltage applications?
Yes, its voltage rating is 400V.
Is there a specific way to mount this Terminal block?
It is designed for through hole installation for enhanced stability.
Can it handle high current loads efficiently?
It is rated for a maximum current of 18A.
Will it remain effective under continuous use?
The use of copper alloy ensures long-lasting performance.
Is it suitable for varying environmental conditions?
The robust design enables function across diverse operating conditions.
Related links
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1837990000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1146340000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1146740000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1512760000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838220000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1780190000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
