Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1148100000
- RS Stock No.:
- 172-2578
- Mfr. Part No.:
- 1148100000
- Manufacturer:
- Weidmüller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-2578
- Mfr. Part No.:
- 1148100000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Current | 18.0A | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Colour | Orange | |
| Voltage | 400.0V | |
| Series | OMNIMATE SL | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Current 18.0A | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Colour Orange | ||
Voltage 400.0V | ||
Series OMNIMATE SL | ||
- COO (Country of Origin):
- DE
Weidmuller OMNIMATE SL Series Pluggable Terminal Block, 18A Current Rating, 400V Voltage Rating - 1148100000
This pluggable Terminal Block provides dependable electrical connections for various applications. Its right-angle design and through hole mounting type make it suitable for a range of circuit boards. With a pitch of 5.08mm and four contacts, this component ensures robust connectivity and straightforward installation.
Features & Benefits
• Right-angle design allows for flexible installation
• Through hole mounting ensures secure placement
• Solder termination method provides dependable connections
• Current rating of 18A accommodates high power applications
• Voltage rating of 400V makes it suitable for industrial use
• Made from copper alloy for durability
Applications
• Utilised in automation control panels
• Ideal for electrical circuit boards
• Suitable for wiring of mechanical devices
• Commonly used in power distribution systems
Can it handle high current applications?
Yes, it is rated for up to 18.0A.
Will it fit on standard circuit boards?
Yes, it is designed for through hole mounting.
Is it compatible with soldering techniques?
Yes, it employs a solder termination method.
Can it withstand industrial voltage levels?
Yes, it has a voltage rating of 400.0V.
Related links
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1148100000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838230000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1146770000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1780200000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1147360000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1146380000
