Weidmüller OMNIMATE SC Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 1863680000
- RS Stock No.:
- 172-2607
- Mfr. Part No.:
- 1863680000
- Manufacturer:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
€73.45
(exc. VAT)
€90.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | €1.469 | €73.45 |
| 100 - 200 | €1.248 | €62.40 |
| 250 - 450 | €1.101 | €55.05 |
| 500 - 1950 | €0.993 | €49.65 |
| 2000 + | €0.967 | €48.35 |
*price indicative
- RS Stock No.:
- 172-2607
- Mfr. Part No.:
- 1863680000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Glass Filled Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 320V | |
| Series | OMNIMATE SC | |
| Length | 3.2mm | |
| Depth | 9.2mm | |
| Standards/Approvals | cURus, CSA | |
| Width | 21.72mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Glass Filled Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 320V | ||
Series OMNIMATE SC | ||
Length 3.2mm | ||
Depth 9.2mm | ||
Standards/Approvals cURus, CSA | ||
Width 21.72mm | ||
- COO (Country of Origin):
- DE
SC-SMT Flanged Headers - 90° 3.2mm Pin Length
These Weidmuller SC-SMT series of 90°, Through Hole Flanged Headers have 3.2 mm solder pin lengths suitable for either Through Hole Reflow (THR) soldering or Wave soldering. The design of these SC-SMT LF series headers incorporates extra solder pins for increased strength between the PCB and header.
3.81mm Pitch - Weidmuller Omnimate Range
Note
For mating 3.81 mm pitch BCZ flanged plug Socket Connectors see stock number 739-3873 for 180° and 739-3946 for 90° typical.
Related links
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1862940000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1793530000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1793710000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1793140000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1864080000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1793340000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1862480000
