Weidmüller OMNIMATE SC Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 1793720000

Subtotal (1 box of 50 units)*

€75.00

(exc. VAT)

€92.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€1.50€75.00

*price indicative

RS Stock No.:
172-2627
Mfr. Part No.:
1793720000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

3.81mm

Current

17.5A

Number of Rows

1

Housing Material

Glass Filled Polyamide

Connector Gender

Male

Orientation

Straight

Colour

Black

Wire Connection Method

Solder

Voltage

320V

Width

25.84mm

Series

OMNIMATE SC

Depth

7.1mm

Standards/Approvals

cURus, CSA

Length

3.2mm

COO (Country of Origin):
CN

SC Flanged Headers - 180° 3.2mm Pin Length


These Weidmuller SC series of 180°, Through Hole, Flanged Headers have 3.2 mm solder pin lengths suitable for Wave soldering.

3.81mm Pitch - Weidmuller Omnimate Range


Note

For mating 3.81 mm pitch BCZ flanged plug Socket Connectors see stock number 739-3873 for 180° and 739-3946 for 90° typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy