Weidmüller BL Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 1606650000

Subtotal (1 box of 102 units)*

€254.69

(exc. VAT)

€313.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
102 +€2.497€254.69

*price indicative

RS Stock No.:
172-2727
Mfr. Part No.:
1606650000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

3.5mm

Current

17A

Number of Rows

1

Housing Material

Polybutylene Terephthalate

Minimum Wire Size mm²

28mm²

Connector Gender

Female

Maximum Wire Size mm²

14mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Orientation

180°

Colour

Orange

Wire Connection Method

Clamping Yoke

Voltage

320V

Standards/Approvals

No

Width

17.5mm

Series

BL

Depth

18.5mm

COO (Country of Origin):
DE

Standard Density Flanged Connector Cable Mount Screw


Female plug, flanged Terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The Terminals are two-part and the current carrying parts of these are tin plated copper alloy.

Features and Benefits


• Female plug

• Screw termination

• Rated current relates to the rated cross-section and min. number of poles

• Easy wiring thanks to yoke clamp connection

3.5mm Pitch - Weidmüller Omnimate Range


The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.

Mating harness connectors in either tension clamp or rising clamp screw terminals

Headers with fully enclosed sides

Polarising pins available to prevent mismatch connections

Flammability Class UL94 V-0

Note

For corresponding flanged headers see stock numbers: (180 °) 762-6343 typical and (90 °) 762-6303 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy