Weidmüller OMNIMATE SC Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 1793750000
- RS Stock No.:
- 172-2730
- Mfr. Part No.:
- 1793750000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 50 units)*
€122.40
(exc. VAT)
€150.55
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €2.448 | €122.40 |
*price indicative
- RS Stock No.:
- 172-2730
- Mfr. Part No.:
- 1793750000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Glass Filled Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 320V | |
| Series | OMNIMATE SC | |
| Standards/Approvals | No | |
| Depth | 7.1mm | |
| Width | 41.08mm | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Glass Filled Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 320V | ||
Series OMNIMATE SC | ||
Standards/Approvals No | ||
Depth 7.1mm | ||
Width 41.08mm | ||
Length 3.2mm | ||
- COO (Country of Origin):
- CN
SC Flanged Headers - 180° 3.2mm Pin Length
These Weidmuller SC series of 180°, Through Hole, Flanged Headers have 3.2 mm solder pin lengths suitable for Wave soldering.
3.81mm Pitch - Weidmuller Omnimate Range
Note
For mating 3.81 mm pitch BCZ flanged plug Socket Connectors see stock number 739-3873 for 180° and 739-3946 for 90° typical.
Related links
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1863240000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1793380000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1793570000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1973130000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1863020000
