Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 1780050000
- RS Stock No.:
- 172-2733
- Mfr. Part No.:
- 1780050000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 50 units)*
€148.35
(exc. VAT)
€182.45
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €2.967 | €148.35 |
*price indicative
- RS Stock No.:
- 172-2733
- Mfr. Part No.:
- 1780050000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 19A | |
| Housing Material | Glass Filled Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Width | 60.96mm | |
| Standards/Approvals | IEC 60664-1, IEC 61984, RoHS, UL 1059 | |
| Depth | 12mm | |
| Series | OMNIMATE SL | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 19A | ||
Housing Material Glass Filled Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Width 60.96mm | ||
Standards/Approvals IEC 60664-1, IEC 61984, RoHS, UL 1059 | ||
Depth 12mm | ||
Series OMNIMATE SL | ||
- COO (Country of Origin):
- DE
Horizontal Open Ends SMT Header
These SL-SMT series 5.08mm pitch Omnimate headers have a 3.2mm pin length and a high temperature body material making them suitable for Wave or Reflow soldering. This enable these Through Hole Reflow (THR) connectors to be used on appropriately designed boards using Surface Mount Technology (SMT).
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Note
For mating cable mount terminals see typical stock numbers 733-0777 for Screw type or 733-0828 for Rising Clamp type or 733-0878 for Tension Clamp Screwless type.
Related links
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1780280000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1522860000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1146570000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1154880000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838310000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1146940000
